Part Details for MAX147ACAP+T by Maxim Integrated Products
Results Overview of MAX147ACAP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX147ACAP+T Information
MAX147ACAP+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX147ACAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX147ACAP+T-ND
|
DigiKey | IC ADC 12BIT SAR 20SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.5426 | Buy Now |
Part Details for MAX147ACAP+T
MAX147ACAP+T CAD Models
MAX147ACAP+T Part Data Attributes
|
MAX147ACAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX147ACAP+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX147ACAP+T
This table gives cross-reference parts and alternative options found for MAX147ACAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX147ACAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX147ACAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147ACAP+T vs MAX147ACAP |
MAX147ACAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX147ACAP+T vs MAX147ACAP+T |
MAX147AEAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147ACAP+T vs MAX147AEAP+T |
MAX147AEAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147ACAP+T vs MAX147AEAP-T |
MAX147ACAP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147ACAP+T vs MAX147ACAP+ |
MAX147AEAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX147ACAP+T vs MAX147AEAP |
MAX147ACAP+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX147ACAP+T involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and separate to minimize noise and EMI. Additionally, it's recommended to use a 10uF capacitor between the VIN and GND pins to filter out noise.
-
To ensure proper power-up and initialization, the MAX147ACAP+T requires a power-on reset (POR) circuit that holds the device in reset until the input voltage reaches the minimum operating voltage (VCC). A 1kΩ resistor and 10uF capacitor can be used to create a POR circuit.
-
The MAX147ACAP+T has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and consumer electronics.
-
To troubleshoot issues with the MAX147ACAP+T, start by checking the input voltage, output voltage, and current consumption using an oscilloscope or multimeter. Verify that the device is properly powered and initialized, and check for any signs of overheating or physical damage. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the MAX147ACAP+T is suitable for use in high-reliability applications due to its high-quality manufacturing process, rigorous testing, and compliance with industry standards such as AEC-Q100 and ISO 9001. However, it's essential to consult with Maxim Integrated Products' technical support and follow their guidelines for using the device in high-reliability applications.