Part Details for MAX14778ETP+T by Maxim Integrated Products
Results Overview of MAX14778ETP+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14778ETP+T Information
MAX14778ETP+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX14778ETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14778ETP+TCT-ND
|
DigiKey | IC SWITCH SP4T X 2 1.5OHM 20TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2375 In Stock |
|
$8.0505 / $13.3400 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
SMC-MAX14778ETP+T
|
Sensible Micro Corporation | Ic,Sm, Multiplexer 4X1,3V-5.5V, 20Tqfn-E RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2211 Container: Cut Tape | 499 |
|
$4.9680 / $5.3820 | RFQ |
|
LCSC | 4 1.5 Single Pole Four Throw (SP4T) TQFN-20-EP(5x5) Analog Switches Multiplexers ROHS | 471 |
|
$2.5938 / $4.0483 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1944 |
|
RFQ | |
|
Win Source Electronics | IC MULTIPLEXER 4X1 20TQFN | 17500 |
|
$2.9701 / $3.8362 | Buy Now |
Part Details for MAX14778ETP+T
MAX14778ETP+T CAD Models
MAX14778ETP+T Part Data Attributes
|
MAX14778ETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14778ETP+T
Maxim Integrated Products
Single-Ended Multiplexer, 2 Func, 4 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 1.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500000 ns | |
Switch-on Time-Max | 2000000 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
MAX14778ETP+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX14778ETP+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX14778ETP+T requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power source. The power sequencing requirements are not critical, but it's recommended to power the device after the input voltage has stabilized.
-
The MAX14778ETP+T can sink or source up to 20mA of current per channel. However, it's recommended to limit the current to 10mA per channel to ensure reliable operation.
-
The MAX14778ETP+T can be configured for I2C or SPI interface by connecting the appropriate pins. For I2C, connect SCL to the clock input and SDA to the data input. For SPI, connect SCK to the clock input, SDI to the data input, and SDO to the data output.
-
The MAX14778ETP+T has a maximum data transfer rate of 400kbps for I2C and 20Mbps for SPI.