Part Details for MAX14775EATA+ by Maxim Integrated Products
Results Overview of MAX14775EATA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14775EATA+ Information
MAX14775EATA+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX14775EATA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14775EATA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1049 In Stock |
|
$5.4266 / $9.0500 | Buy Now |
|
LCSC | transceiver 20Mbps TDFN-8(3x3) RS-485 / RS-422 ICs ROHS | 10 |
|
$10.2028 / $10.5246 | Buy Now |
Part Details for MAX14775EATA+
MAX14775EATA+ CAD Models
MAX14775EATA+ Part Data Attributes
|
MAX14775EATA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14775EATA+
Maxim Integrated Products
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX14775EATA+ Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the power traces away from the analog signals. Additionally, use a common-mode choke or ferrite bead to filter the input power lines.
-
Make sure to follow the power-up sequence specified in the datasheet, and ensure that the EN pin is properly driven high to enable the device. Also, configure the device registers according to the datasheet and application notes.
-
The maximum allowed capacitance on the output pins is 100nF. Exceeding this value may affect the device's stability and performance.
-
Use an oscilloscope to check the input and output waveforms, and verify that the device is properly powered and configured. Check the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.
-
The MAX14775EATA+ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heat-sinked and follow the recommended thermal design guidelines.