Part Details for MAX146BCAP+T by Maxim Integrated Products
Results Overview of MAX146BCAP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX146BCAP+T Information
MAX146BCAP+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX146BCAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX146BCAP+T-ND
|
DigiKey | IC ADC 12BIT SAR 20SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3348 | Buy Now |
Part Details for MAX146BCAP+T
MAX146BCAP+T CAD Models
MAX146BCAP+T Part Data Attributes
|
MAX146BCAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX146BCAP+T
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX146BCAP+T
This table gives cross-reference parts and alternative options found for MAX146BCAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX146BCAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX146BCAP+ | Maxim Integrated Products | $14.4399 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+T vs MAX146BCAP+ |
MAX146BCAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX146BCAP+T vs MAX146BCAP+ |
MAX146BEAP/GH9-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, 5.3 MM, MO150, SSOP-20 | MAX146BCAP+T vs MAX146BEAP/GH9-T |
MAX146BEAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+T vs MAX146BEAP+T |
MAX146BEAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX146BCAP+T vs MAX146BEAP+ |
MAX146BCAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX146BCAP+T vs MAX146BCAP+T |
MAX146BCAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+T vs MAX146BCAP-T |
MAX146BCAP+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX146BCAP+T involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize inductance and resistance. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and EMI.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB under the device, and to use a heat sink or thermal interface material (TIM) to dissipate heat. The thermal pad should be connected to a solid ground plane to help dissipate heat. Additionally, the device should be placed in a well-ventilated area to prevent overheating.
-
The recommended input capacitor value for the MAX146BCAP+T is 10uF to 22uF, with a voltage rating of at least 25V. A low-ESR ceramic capacitor or a film capacitor is recommended, as they provide low impedance and high reliability. The input capacitor should be placed as close as possible to the device's input pins to minimize noise and ripple.
-
To troubleshoot issues with the MAX146BCAP+T, start by checking the input voltage and current, and ensure that they are within the recommended operating range. Check the output voltage and current, and ensure that they are within the expected range. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any noise or ripple on the input or output, and ensure that the device is properly decoupled. If the issue persists, consult the datasheet and application notes, or contact Maxim Integrated Products' technical support for further assistance.
-
The MAX146BCAP+T is a commercial-grade device, but it can be used in high-reliability or high-temperature applications with proper design and testing. However, it's recommended to consult with Maxim Integrated Products' technical support and to follow their guidelines for high-reliability or high-temperature applications. Additionally, it's recommended to perform thorough testing and validation to ensure the device meets the required specifications and reliability standards.