Part Details for MAX146BCAP+ by Maxim Integrated Products
Results Overview of MAX146BCAP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX146BCAP+ Information
MAX146BCAP+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX146BCAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2228
|
Newark | Adc, 8-Ch, Sar, 12Bit, 133Ksps, Ssop-20, Resolution (Bits):12Bit, Sampling Rate:133Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX146BCAP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.3100 / $25.0200 | Buy Now |
DISTI #
MAX146BCAP+-ND
|
DigiKey | IC ADC 12BIT SAR 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
67 In Stock |
|
$16.7394 / $25.3900 | Buy Now |
Part Details for MAX146BCAP+
MAX146BCAP+ CAD Models
MAX146BCAP+ Part Data Attributes
|
MAX146BCAP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX146BCAP+
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX146BCAP+
This table gives cross-reference parts and alternative options found for MAX146BCAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX146BCAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX146BCAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BCAP-T |
MAX146BCAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BCAP |
MAX146BEAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX146BCAP+ vs MAX146BEAP+T |
MAX146BCAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX146BCAP+ vs MAX146BCAP+T |
MAX146BEAP/GH9-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, 5.3 MM, MO150, SSOP-20 | MAX146BCAP+ vs MAX146BEAP/GH9-T |
MAX146BEAP/GH9 | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, 5.3 MM, MO150, SSOP-20 | MAX146BCAP+ vs MAX146BEAP/GH9 |
MAX146BCAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX146BCAP+ vs MAX146BCAP+ |
MAX146BEAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX146BCAP+ vs MAX146BEAP+ |
MAX146BEAP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BEAP |
MAX146BEAP+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BEAP+ |
MAX146BCAP+ Frequently Asked Questions (FAQ)
-
The MAX146BCAP+ requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and wide to minimize inductance and resistance.
-
To ensure the MAX146BCAP+ operates within its recommended operating conditions, monitor the input voltage, output voltage, and output current. Ensure the input voltage is within the recommended range of 2.7V to 5.5V, and the output voltage is set within the recommended range of 1.8V to 5.5V. Also, ensure the output current does not exceed the recommended maximum of 150mA.
-
The MAX146BCAP+ is specified to operate over a temperature range of -40°C to +85°C. As the temperature increases, the device's performance may degrade, and the output voltage may drop. It is essential to ensure proper thermal management and heat dissipation to maintain optimal performance.
-
To troubleshoot issues with the MAX146BCAP+, start by verifying the input voltage, output voltage, and output current. Check for any signs of overheating, and ensure the device is properly soldered and connected. Use an oscilloscope to check for any noise or oscillations on the output. If the issue persists, consult the datasheet and application notes for further guidance.
-
The MAX146BCAP+ is a commercial-grade device, and its use in high-reliability or safety-critical applications should be carefully evaluated. It is essential to consult the datasheet and application notes, and to perform thorough testing and validation to ensure the device meets the required standards and specifications.