Part Details for MAX146BCAP+ by Analog Devices Inc
Results Overview of MAX146BCAP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX146BCAP+ Information
MAX146BCAP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX146BCAP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX146BCAP
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, 8-Channel, Serial 12-B RoHS: Compliant | 116 |
|
$15.9000 / $25.1900 | Buy Now |
|
Analog Devices Inc | +2.7V, Low-Power, 8-Channel, S Package Multiple: 1 | 2027 |
|
$12.2500 / $25.3900 | Buy Now |
Part Details for MAX146BCAP+
MAX146BCAP+ CAD Models
MAX146BCAP+ Part Data Attributes
|
MAX146BCAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX146BCAP+
Analog Devices Inc
+2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX146BCAP+
This table gives cross-reference parts and alternative options found for MAX146BCAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX146BCAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX146BCAP+ | Maxim Integrated Products | $14.4399 | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BCAP+ |
MAX146BCAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BCAP+T |
MAX146BEAP/GH9-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, PDSO20, 5.3 MM, MO150, SSOP-20 | MAX146BCAP+ vs MAX146BEAP/GH9-T |
MAX146BEAP+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BEAP+T |
MAX146BEAP+ | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | MAX146BCAP+ vs MAX146BEAP+ |
MAX146BCAP+T | Analog Devices Inc | Check for Price | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | MAX146BCAP+ vs MAX146BCAP+T |
MAX146BCAP-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | MAX146BCAP+ vs MAX146BCAP-T |
MAX146BCAP+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX146BCAP+ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 1uF ceramic capacitor between the VOUT pin and the GND pin. Additionally, use a 1uF bulk capacitor between the input power source and the VIN pin to filter out high-frequency noise.
-
The MAX146BCAP+ can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 4.5V to 16V for optimal performance and reliability.
-
The MAX146BCAP+ is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the MAX146BCAP+, start by checking the input voltage, output voltage, and output current. Verify that the device is properly decoupled and that the layout and placement meet the recommended guidelines. Use an oscilloscope to check for noise and oscillations on the input and output lines. Consult the datasheet and application notes for specific troubleshooting guidelines.