Part Details for MAX14514ETD+T by Maxim Integrated Products
Results Overview of MAX14514ETD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14514ETD+T Information
MAX14514ETD+T by Maxim Integrated Products is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX14514ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14514ETD+T-ND
|
DigiKey | IC EL LAMP DRIVER 290HZ 14TDFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7617 | Buy Now |
Part Details for MAX14514ETD+T
MAX14514ETD+T CAD Models
MAX14514ETD+T Part Data Attributes
|
MAX14514ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14514ETD+T
Maxim Integrated Products
EL Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MAX14514ETD+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX14514ETD+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper power-up and configuration, it's recommended to follow the power-up sequence outlined in the datasheet, which includes applying power to the device, waiting for the internal voltage regulator to stabilize, and then configuring the device through the I2C interface.
-
The MAX14514ETD+T has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods. Also, monitor the device's temperature through the thermal monitoring pin.
-
To troubleshoot issues with the MAX14514ETD+T, start by reviewing the datasheet and application notes, checking the PCB layout and component placement, and verifying the power supply and configuration. Use a logic analyzer or oscilloscope to debug the I2C interface and verify the device's behavior.
-
Yes, the MAX14514ETD+T has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the device is stored in an ESD-safe environment.