-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Electroluminescent Lamp Driver, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14514ETD+ by Analog Devices Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3925107
|
Farnell | EL LAMP DRIVER, DUAL, 300VP-P, TDFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Tube | 3 |
|
$8.3234 | Buy Now |
DISTI #
700-MAX14514ETD+
|
Mouser Electronics | Display Drivers & Controllers Dual Electroluminescent Lamp Driver RoHS: Compliant | 736 |
|
$5.5900 / $9.7900 | Buy Now |
|
Analog Devices Inc | Dual Electroluminescent Lamp D Package Multiple: 1 | 2618 |
|
$4.3100 / $11.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14514ETD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14514ETD+
Analog Devices Inc
Dual Electroluminescent Lamp Driver, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-04-23 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX14514ETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14514ETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV860K7-G | Microchip Technology Inc | $1.4350 | EL DISPLAY DRIVER, QCC12 | MAX14514ETD+ vs HV860K7-G |
MIC4833YML-TR | Microchip Technology Inc | $2.4550 | EL DISPLAY DRIVER, DSO12 | MAX14514ETD+ vs MIC4833YML-TR |
MAX14514ETD+T | Maxim Integrated Products | Check for Price | EL Driver, | MAX14514ETD+ vs MAX14514ETD+T |
MIC4833YML | Microchip Technology Inc | Check for Price | EL DISPLAY DRIVER, DSO12 | MAX14514ETD+ vs MIC4833YML |
A good PCB layout for the MAX14514ETD+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces connecting the device to the power supply and other components.
To ensure proper power-up and configuration, it's recommended to follow a specific power-up sequence, which involves applying the power supply voltage to the device before applying the input signals. Additionally, the device should be configured in a specific order, such as setting the output voltage and then enabling the output. The datasheet provides a detailed power-up sequence and configuration procedure.
The MAX14514ETD+ has a maximum junction temperature of 150°C, and it's essential to ensure that the device doesn't exceed this temperature. To prevent overheating, it's recommended to provide adequate heat sinking, such as using a thermal pad or a heat sink, and to ensure good airflow around the device. Additionally, the device's power dissipation should be calculated and kept within the recommended limits.
To troubleshoot issues with the MAX14514ETD+, it's recommended to follow a systematic approach, starting with checking the power supply voltage and input signals. Then, verify the device's configuration and output voltage settings. If the issue persists, check for any signs of overheating, such as excessive temperature or thermal shutdown. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.
Yes, the MAX14514ETD+ is susceptible to electromagnetic interference (EMI) and electromagnetic compatibility (EMC) issues. To ensure compliance with regulatory standards, it's recommended to follow proper PCB layout and design practices, such as using shielding, filtering, and grounding techniques. Additionally, the device's output should be decoupled from the input, and the power supply should be filtered to reduce noise and EMI.