Part Details for MAX14510EEVB+T by Analog Devices Inc
Results Overview of MAX14510EEVB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14510EEVB+T Information
MAX14510EEVB+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX14510EEVB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14510EEVBT
|
Mouser Electronics | Analog Switch ICs USB 2.0 Hi-Speed and Audio Switches with RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
Analog Devices Inc | USB 2.0 Hi-Speed and Audio Swi Min Qty: 2500 Package Multiple: 1 | 27500 |
|
$1.4400 / $1.9667 | Buy Now |
Part Details for MAX14510EEVB+T
MAX14510EEVB+T CAD Models
MAX14510EEVB+T Part Data Attributes
|
MAX14510EEVB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14510EEVB+T
Analog Devices Inc
USB 2.0 Hi-Speed and Audio Switches with Negative Signal Capability, 10-LFCSP-1.4X1.8X0.5, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-1.4X1.8X0.5 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |