-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1415EUE+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2513327
|
Farnell | ADC, 2-CH, SIGMA-DELTA, 16BIT, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 89 |
|
$8.3816 / $16.4709 | Buy Now |
DISTI #
700-MAX1415EUE
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, Low-Power, 2-Channel, Sigma-Delt RoHS: Compliant | 104 |
|
$8.1300 / $13.9800 | Buy Now |
|
Analog Devices Inc | 16-Bit, Low-Power, 2-Channel, Package Multiple: 1 | 6419 |
|
$6.5100 / $14.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1415EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1415EUE+
Analog Devices Inc
16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.75 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX1415EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1415EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1415EUE+T | Analog Devices Inc | Check for Price | 16-Bit, Low-Power, 2-Channel, Sigma-Delta ADCs, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX1415EUE+ vs MAX1415EUE+T |
MAX1415EUE+T | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | MAX1415EUE+ vs MAX1415EUE+T |
MAX1415EUE+ | Maxim Integrated Products | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, BICMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-16 | MAX1415EUE+ vs MAX1415EUE+ |