-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Configurable, Isolated 10-bit ADCs for Multi-Range Binary Inputs, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14002AAP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX14002AAP+
|
Mouser Electronics | Analog to Digital Converters - ADC Industrial isolated "universal" digital RoHS: Compliant | 1491 |
|
$6.3300 / $11.3500 | Buy Now |
|
Analog Devices Inc | Industrial isolated "universal Package Multiple: 1 | 139355 |
|
$5.0700 / $11.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX14002AAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX14002AAP+
Analog Devices Inc
Configurable, Isolated 10-bit ADCs for Multi-Range Binary Inputs, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.30_MM | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.30_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.35 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX14002AAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14002AAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14002AAP+ | Maxim Integrated Products | $5.8170 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO20, SSOP-20 | MAX14002AAP+ vs MAX14002AAP+ |
A good PCB layout for the MAX14002AAP+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper power-up and power-down of the MAX14002AAP+, it's recommended to follow a specific power-up sequence. First, power up the digital supply (VDD) followed by the analog supply (VCC). During power-down, reverse the sequence. Additionally, ensure that the power supplies are ramped up and down slowly to prevent damage to the device.
The MAX14002AAP+ is rated for operation over the extended industrial temperature range of -40°C to +85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
The MAX14002AAP+ has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded.
The MAX14002AAP+ can operate with a clock frequency up to 50MHz. However, the recommended clock frequency is 10MHz to 20MHz for optimal performance and to minimize power consumption.