Part Details for MAX14001AAP+T by Maxim Integrated Products
Results Overview of MAX14001AAP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX14001AAP+T Information
MAX14001AAP+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX14001AAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX14001AAP+T-ND
|
DigiKey | IC ADC 10BIT SAR 20SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1099 | Buy Now |
|
LCSC | SSOP-20 Isolated ADCs with power ROHS | 7 |
|
$10.8519 / $13.3573 | Buy Now |
Part Details for MAX14001AAP+T
MAX14001AAP+T CAD Models
MAX14001AAP+T Part Data Attributes
|
MAX14001AAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14001AAP+T
Maxim Integrated Products
ADC, Proprietary Method,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.35 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.01 MHz | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.29 mm |
Alternate Parts for MAX14001AAP+T
This table gives cross-reference parts and alternative options found for MAX14001AAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14001AAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX14001AAP+T | Analog Devices Inc | Check for Price | Configurable, Isolated 10-bit ADCs for Multi-Range Binary Inputs, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C | MAX14001AAP+T vs MAX14001AAP+T |
MAX14001AAP+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX14001AAP+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
-
The MAX14001AAP+T has a thermal pad that must be connected to a thermal relief pattern on the PCB to ensure proper heat dissipation. It's recommended to use a thermal relief pattern with a minimum of 10 thermal vias to connect the thermal pad to the ground plane. Additionally, the device should be placed in a location with good airflow to prevent overheating.
-
The recommended input voltage range for the MAX14001AAP+T is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The MAX14001AAP+T has several configuration options that can be set through external resistors and capacitors. The device can be configured for different gain settings, bandwidth, and output voltage ranges by selecting the appropriate external components. Refer to the application notes and design guides provided by Maxim Integrated Products for specific configuration examples.
-
The typical power consumption of the MAX14001AAP+T is around 1.5mA, but this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and application notes for more detailed power consumption information.