-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13486EESA+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13486EESAT
|
Mouser Electronics | RS-422/RS-485 Interface IC Half-Duplex RS-485/RS-422 Transceivers i RoHS: Compliant | 1179 |
|
$2.1200 / $5.7800 | Buy Now |
|
Analog Devices Inc | Half-Duplex RS-485/RS-422 Tran Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.7000 / $2.3136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13486EESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13486EESA+T
Analog Devices Inc
Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2007-02-09 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | RS-485; RS-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX13486EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13486EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3394EETA+T | Maxim Integrated Products | $2.1630 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, TDFN-8 | MAX13486EESA+T vs MAX3394EETA+T |
MAX13485EESA+ | Maxim Integrated Products | $3.4401 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX13486EESA+T vs MAX13485EESA+ |
MAX13486EESA+ | Maxim Integrated Products | $3.4886 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX13486EESA+T vs MAX13486EESA+ |
MAX13485EESA+T | Maxim Integrated Products | $4.0443 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX13486EESA+T vs MAX13485EESA+T |
MAX13486EESA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13486EESA+ |
MAX13485EELA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EESA+T vs MAX13485EELA+ |
MAX13486EELA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13486EELA+T |
MAX13485EELA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EESA+T vs MAX13485EELA+T |
MAX13485EELA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13485EELA+ |
A good PCB layout for the MAX13486EESA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals under the device.
The MAX13486EESA+T requires a single 3.3V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the device after the analog power supply is stable, and to ensure that the digital power supply is powered up after the analog power supply.
The recommended clock frequency for the MAX13486EESA+T is 10MHz to 100MHz. The clock signal quality should be a low-jitter, high-frequency clock signal with a duty cycle of 40% to 60%. A clock signal with a jitter of less than 100ps is recommended.
The MAX13486EESA+T can be configured for different data rates by programming the device's registers. The device supports data rates up to 100Mbps. However, the maximum data rate may be limited by the signal quality, cable length, and system noise.
The MAX13486EESA+T has built-in ESD protection on all pins, which can withstand up to ±8kV human-body model (HBM) and ±1kV charged-device model (CDM) ESD events. Additionally, the device has latch-up prevention circuitry to prevent latch-up during power-up and power-down sequences.