Part Details for MAX13486EESA+T by Maxim Integrated Products
Results Overview of MAX13486EESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13486EESA+T Information
MAX13486EESA+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13486EESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13486EESA+T-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3136 | Buy Now |
Part Details for MAX13486EESA+T
MAX13486EESA+T CAD Models
MAX13486EESA+T Part Data Attributes
|
MAX13486EESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13486EESA+T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | RS-485; RS-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX13486EESA+T
This table gives cross-reference parts and alternative options found for MAX13486EESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13486EESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13485EESA+ | Maxim Integrated Products | $2.5971 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX13486EESA+T vs MAX13485EESA+ |
MAX13486EESA+ | Maxim Integrated Products | $3.1568 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | MAX13486EESA+T vs MAX13486EESA+ |
MAX13486EESA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13486EESA+T |
MAX13486EELA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13486EELA+ |
MAX13486EELA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EESA+T vs MAX13486EELA+T |
MAX13485EELA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13485EELA+T |
MAX13485EESA+T | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13485EESA+T |
MAX13485EELA+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EESA+T vs MAX13485EELA+T |
MAX13485EELA+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO DFN-8 | MAX13486EESA+T vs MAX13485EELA+ |
MAX13485EELA+ | Analog Devices Inc | Check for Price | Half-Duplex RS-485/RS-422 Transceivers in µDFN, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 85C | MAX13486EESA+T vs MAX13485EELA+ |
MAX13486EESA+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX13486EESA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to minimize the length of the traces connecting the device to the power source and load.
-
To ensure proper power-up and initialization of the MAX13486EESA+T, it's recommended to follow a specific power-up sequence. First, apply the power supply voltage (VCC) to the device, then apply the input voltage (VIN) to the device. The device will then automatically initialize and start operating. It's also recommended to add a power-on reset circuit to ensure the device is properly reset during power-up.
-
The MAX13486EESA+T can drive a maximum capacitive load of 10nF. Exceeding this limit may cause the device to oscillate or become unstable. If a larger capacitive load is required, it's recommended to add an external buffer or amplifier to isolate the load from the device.
-
To troubleshoot issues with the MAX13486EESA+T, start by checking the power supply voltage (VCC) and input voltage (VIN) to ensure they are within the recommended operating range. Next, check the output voltage and current to ensure they are within the expected range. If the issue persists, check the device's thermal shutdown and overcurrent protection features to ensure they are not being triggered. Finally, consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
The MAX13486EESA+T is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's recommended to derate the device's output current and voltage according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.