Part Details for MAX13448EESD+T by Maxim Integrated Products
Results Overview of MAX13448EESD+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13448EESD+T Information
MAX13448EESD+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13448EESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1703
|
Newark | Rs485 Transceiver, 500Kbps, Soic-14, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13448EESD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1610 |
|
$3.7300 / $6.2700 | Buy Now |
DISTI #
MAX13448EESD+CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5677 In Stock |
|
$3.7596 / $6.6100 | Buy Now |
|
Bristol Electronics | 389 |
|
RFQ | ||
|
Quest Components | LINE DRIVER/RECEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDSO14 | 311 |
|
$3.9848 / $7.2450 | Buy Now |
|
Vyrian | Interface ICs | 2927 |
|
RFQ |
Part Details for MAX13448EESD+T
MAX13448EESD+T CAD Models
MAX13448EESD+T Part Data Attributes
|
MAX13448EESD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13448EESD+T
Maxim Integrated Products
Line Driver/Receiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, LEAD FREE, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface Standard | EIA-485; TIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
MAX13448EESD+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13448EESD+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper power-up and configuration, it's recommended to follow a specific power-up sequence, which includes applying power to the device, waiting for the internal voltage regulator to stabilize, and then configuring the device through the I2C interface. The datasheet provides a detailed power-up sequence diagram.
-
The MAX13448EESD+T has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pads on the package. Additionally, follow the recommended PCB layout guidelines to minimize thermal resistance.
-
To troubleshoot issues with the MAX13448EESD+T, start by reviewing the datasheet and application notes to ensure proper configuration and usage. Use a logic analyzer or oscilloscope to monitor the I2C bus and verify proper communication. Check for proper power supply and decoupling, and verify that the device is properly configured and initialized.
-
Yes, the MAX13448EESD+T has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Use an ESD wrist strap or mat when handling the device, and store the device in an ESD-safe environment.