Part Details for MAX13433EESD+T by Maxim Integrated Products
Results Overview of MAX13433EESD+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13433EESD+T Information
MAX13433EESD+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13433EESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13433EESD+TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1940 In Stock |
|
$4.1030 / $7.1600 | Buy Now |
Part Details for MAX13433EESD+T
MAX13433EESD+T CAD Models
MAX13433EESD+T Part Data Attributes
|
MAX13433EESD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13433EESD+T
Maxim Integrated Products
Line Driver/Receiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for MAX13433EESD+T
This table gives cross-reference parts and alternative options found for MAX13433EESD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13433EESD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13433EESD+ | Analog Devices Inc | $1.1228 | RS-485 Transceivers with Low-Voltage Logic Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX13433EESD+T vs MAX13433EESD+ |
MAX13433EESD+ | Maxim Integrated Products | $2.4007 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14 | MAX13433EESD+T vs MAX13433EESD+ |
MAX13433EESD+T | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX13433EESD+T vs MAX13433EESD+T |
MAX13433EESD+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13433EESD+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX13433EESD+T requires a single 3.3V or 5V power supply. It's recommended to power the device with a clean, low-noise power supply. The power sequencing requirements are not critical, but it's recommended to power the device after the power supply has stabilized.
-
The MAX13433EESD+T can achieve data rates of up to 100 Mbps, but the actual data rate may vary depending on the specific application and system design.
-
The MAX13433EESD+T can be configured for half-duplex or full-duplex operation by setting the appropriate pins high or low. For half-duplex operation, the TXEN pin should be tied high, and for full-duplex operation, the TXEN pin should be tied low.
-
The MAX13433EESD+T has built-in ESD protection features that can withstand electrostatic discharges of up to ±15kV on the RS-232 inputs and ±8kV on the CMOS inputs.