Part Details for MAX13432EESD+T by Maxim Integrated Products
Results Overview of MAX13432EESD+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13432EESD+T Information
MAX13432EESD+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13432EESD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2159
|
Newark | Rs485 Txrx, 500Kbps, 5.5V, Nsoic-14, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13432EESD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8500 / $6.4400 | Buy Now |
DISTI #
MAX13432EESD+CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6876 In Stock |
|
$4.1030 / $7.1600 | Buy Now |
|
LCSC | transceiver 500Kbps SOIC-14 RS-485 / RS-422 ICs ROHS | 228 |
|
$1.3723 / $2.3806 | Buy Now |
Part Details for MAX13432EESD+T
MAX13432EESD+T CAD Models
MAX13432EESD+T Part Data Attributes
|
MAX13432EESD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13432EESD+T
Maxim Integrated Products
Line Driver/Receiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 3.9 mm |
MAX13432EESD+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13432EESD+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise and interference.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device's power pins, and use a 10kΩ resistor in series with the input capacitor to prevent oscillations.
-
The MAX13432EESD+T can support data rates up to 100Mbps, but the actual achievable data rate depends on the specific application, cable length, and noise environment. It's recommended to consult the datasheet and application notes for more information.
-
The MAX13432EESD+T can be configured for half-duplex or full-duplex operation by setting the appropriate pins (e.g., TXEN and RXEN) and using the device's internal flow control. Consult the datasheet and application notes for specific configuration details.
-
The MAX13432EESD+T has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good thermal design practices, such as using a heat sink or thermal pad, and follow the recommended operating conditions and thermal guidelines in the datasheet.