Part Details for MAX13432EESD+ by Maxim Integrated Products
Results Overview of MAX13432EESD+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13432EESD+ Information
MAX13432EESD+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13432EESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX13432EESD+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
955 In Stock |
|
$4.3502 / $7.3700 | Buy Now |
Part Details for MAX13432EESD+
MAX13432EESD+ CAD Models
MAX13432EESD+ Part Data Attributes
|
MAX13432EESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13432EESD+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 3.9 mm |
Alternate Parts for MAX13432EESD+
This table gives cross-reference parts and alternative options found for MAX13432EESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13432EESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13432EESD+ | Analog Devices Inc | $1.1197 | RS-485 Transceivers with Low-Voltage Logic Interface, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX13432EESD+ vs MAX13432EESD+ |
MAX13432EETD+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14, 3 X 3 MM, ROHS COMPLIANT, TDFN-14 | MAX13432EESD+ vs MAX13432EETD+ |
MAX13432EETD+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MAX13432EESD+ vs MAX13432EETD+ |
MAX13433EETD+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | MAX13432EESD+ vs MAX13433EETD+ |
MAX13432EESD+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX13432EESD+ involves keeping the device close to the power source, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to place the device near the power source and use a local bypass capacitor to reduce noise and improve stability.
-
To ensure proper power-on and power-off sequencing, the MAX13432EESD+ requires a controlled power-up and power-down sequence. The device should be powered on by applying the input voltage (VIN) before the enable signal (EN), and powered off by removing the enable signal before removing the input voltage.
-
The maximum allowed input voltage for the MAX13432EESD+ is 5.5V. Exceeding this voltage may damage the device or affect its performance.
-
To handle thermal considerations for the MAX13432EESD+, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. The device's thermal pad should be connected to a solid ground plane to improve heat dissipation.
-
The recommended input capacitor value for the MAX13432EESD+ is 1μF to 10μF, depending on the specific application and input voltage. A larger capacitor value can help improve input ripple rejection and stability.