Part Details for MAX13431EEUB+ by Maxim Integrated Products
Results Overview of MAX13431EEUB+ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13431EEUB+ Information
MAX13431EEUB+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13431EEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2157
|
Newark | Rs485 Txrx, 16Mbps, 5.5V, Umax-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13431EEUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9800 / $6.8000 | Buy Now |
DISTI #
MAX13431EEUB+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10UMAX Min Qty: 1 Lead time: 14 Weeks Container: Tube |
620 In Stock |
|
$3.9578 / $6.9300 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO10 | 38 |
|
$4.4100 / $6.6150 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO10 | 4 |
|
$4.4100 / $6.6150 | Buy Now |
DISTI #
SMC-MAX13431EEUB+
|
Sensible Micro Corporation | Ic Txrx Rs-485 16Mbps Hal RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1320 Container: Tubes | 27 |
|
$4.4010 / $4.7678 | RFQ |
|
LCSC | Transceiver 16Mbps MSOP-10 RS-485 / RS-422 ICs ROHS | 32 |
|
$2.9538 / $4.7257 | Buy Now |
|
Vyrian | Interface ICs | 439 |
|
RFQ | |
|
Win Source Electronics | RS-485 Transceivers with Low-Voltage Logic Interface | IC TXRX RS422/485 16MBPS 10UMAX | 30346 |
|
$6.6463 / $9.9693 | Buy Now |
Part Details for MAX13431EEUB+
MAX13431EEUB+ CAD Models
MAX13431EEUB+ Part Data Attributes
|
MAX13431EEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13431EEUB+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3 mm |
Alternate Parts for MAX13431EEUB+
This table gives cross-reference parts and alternative options found for MAX13431EEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13431EEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13430EEUB+T | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13431EEUB+ vs MAX13430EEUB+T |
MAX13430EEUB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13431EEUB+ vs MAX13430EEUB+ |
MAX13430EETB+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX13431EEUB+ vs MAX13430EETB+ |
MAX13431EEUB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13431EEUB+ vs MAX13431EEUB+ |
MAX13430EETB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX13431EEUB+ vs MAX13430EETB+ |
MAX13431EEUB+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX13431EEUB+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The MAX13431EEUB+ requires a single 3.3V or 5V power supply. It's recommended to power the device with a clean, low-noise power supply. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply is stable before enabling the device.
-
The recommended input impedance for the MAX13431EEUB+ is 50 ohms. A mismatch in input impedance can affect the device's performance, leading to signal reflections and distortion. It's recommended to use a 50-ohm transmission line or a 50-ohm terminator to ensure optimal performance.
-
To troubleshoot common issues with the MAX13431EEUB+, first check the power supply and ensure it's stable and within the recommended range. Then, verify that the input signals are correct and within the recommended range. Check the device's output for any signs of distortion or clipping. If the issue persists, check the PCB layout and ensure that it's correct and follows the recommended layout guidelines.
-
The MAX13431EEUB+ has a thermal pad that must be connected to a thermal plane on the PCB to ensure proper heat dissipation. A good thermal management strategy involves using a thermal plane, thermal vias, and a heat sink if necessary. Improper thermal management can lead to reduced reliability and increased failure rates.