-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13430EEUB+ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2511593
|
Farnell | RS485 TXRX, 500KBPS, 5.5V, UMAX-10 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 90 |
|
$4.1962 / $7.9277 | Buy Now |
DISTI #
700-MAX13430EEUB
|
Mouser Electronics | RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log RoHS: Compliant | 0 |
|
$3.9500 / $7.1200 | Order Now |
|
Analog Devices Inc | RS-485 Transceivers with Low-V Package Multiple: 1 | 100 |
|
$3.0300 / $8.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13430EEUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13430EEUB+
Analog Devices Inc
RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX13430EEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13430EEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13431EEUB+ | Maxim Integrated Products | $5.0785 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, UMAX-10 | MAX13430EEUB+ vs MAX13431EEUB+ |
MAX13430EEUB+T | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13430EEUB+ vs MAX13430EEUB+T |
MAX13430EETB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX13430EEUB+ vs MAX13430EETB+ |
MAX13430EETB+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX13430EEUB+ vs MAX13430EETB+ |
MAX13431EEUB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13430EEUB+ vs MAX13431EEUB+ |
The recommended PCB layout for the MAX13430EEUB+ is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces as short as possible. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper power-up and power-down of the MAX13430EEUB+, it's recommended to follow a specific power-up sequence. First, power up the VCC supply, then the VDD supply, and finally the EN pin. During power-down, reverse the sequence. Additionally, ensure that the power supplies are stable and within the recommended operating range.
The maximum cable length supported by the MAX13430EEUB+ depends on the specific application and the type of cable used. However, as a general guideline, the MAX13430EEUB+ can support cable lengths up to 100 meters at a data rate of 100 Mbps. For longer cable lengths, it's recommended to use repeaters or active cables.
Common issues with the MAX13430EEUB+ include signal integrity issues, power supply noise, and incorrect configuration. To troubleshoot these issues, use an oscilloscope to check the signal quality, ensure that the power supplies are stable and within the recommended operating range, and verify that the device is properly configured. Additionally, check the datasheet and application notes for specific troubleshooting guidelines.
The MAX13430EEUB+ is a USB transceiver and is not directly compatible with other interfaces such as SPI or I2C. However, it can be used in conjunction with other devices that provide these interfaces, such as microcontrollers or FPGAs, to enable communication between devices with different interfaces.