-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13430EETB+T by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13430EETBT
|
Mouser Electronics | RS-485 Interface IC RS-485 Transceivers with Low-Voltage Log RoHS: Compliant | 2849 |
|
$3.6800 / $6.7400 | Buy Now |
DISTI #
V72:2272_26351655
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 10-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2209 Container: Cut Strips | Americas - 4 |
|
$3.6550 | Buy Now |
|
Analog Devices Inc | RS-485 Transceivers with Low-V Min Qty: 1 Package Multiple: 1 | 1043 |
|
$2.8500 / $8.3000 | Buy Now |
DISTI #
62382324
|
Verical | Single Transmitter/Receiver RS-422/RS-485 10-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2209 | Americas - 4 |
|
$3.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13430EETB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13430EETB+T
Analog Devices Inc
RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-20 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX13430EETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13430EETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13430EETB+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, TDFN-10 | MAX13430EETB+T vs MAX13430EETB+ |
MAX13430EETB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | MAX13430EETB+T vs MAX13430EETB+ |
MAX13430EEUB+T | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13430EETB+T vs MAX13430EEUB+T |
MAX13430EEUB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13430EETB+T vs MAX13430EEUB+ |
MAX13431EEUB+ | Analog Devices Inc | Check for Price | RS-485 Transceivers with Low-Voltage Logic Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX13430EETB+T vs MAX13431EEUB+ |
A good PCB layout for the MAX13430EETB+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals to minimize noise and interference.
The MAX13430EETB+T requires a single 3.3V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply can provide the required current during startup.
The MAX13430EETB+T can achieve data rates up to 100Mbps, but the actual data rate may be limited by the quality of the transmission line, the signal integrity, and the receiver's capability. Additionally, the device's internal clock frequency and the sampling rate also affect the maximum achievable data rate.
To troubleshoot common issues with the MAX13430EETB+T, start by checking the power supply and ensuring it's stable and within the recommended range. Then, verify the signal integrity and quality by checking the signal levels, rise and fall times, and noise margins. Also, check the device's configuration and settings, and ensure that the transmitter and receiver are properly synchronized.
The MAX13430EETB+T has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 125°C for optimal performance. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Additionally, reduce the power consumption by optimizing the device's configuration and reducing the clock frequency.