Part Details for MAX13085ECSA+ by Maxim Integrated Products
Results Overview of MAX13085ECSA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13085ECSA+ Information
MAX13085ECSA+ by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX13085ECSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2117
|
Newark | Rs422/Rs485 Txrx, 500Kbps, 5.5V, Nsoic-8, Ic Type:Rs422/Rs485 Transmitter, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:500Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13085ECSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5000 / $4.7200 | Buy Now |
DISTI #
MAX13085ECSA+-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$2.6065 / $4.7200 | Buy Now |
Part Details for MAX13085ECSA+
MAX13085ECSA+ CAD Models
MAX13085ECSA+ Part Data Attributes
|
MAX13085ECSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13085ECSA+
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1000 ns | |
Width | 3.9 mm |
Alternate Parts for MAX13085ECSA+
This table gives cross-reference parts and alternative options found for MAX13085ECSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13085ECSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13085ECSA | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX13085ECSA+ vs MAX13085ECSA |
MAX13085ECSA+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX13085ECSA+ can be found in the Maxim Integrated Products' application note AN5149, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The MAX13085ECSA+ can be configured using the Maxim Integrated Products' evaluation kit, which includes software and hardware tools to customize the device's settings and parameters. Additionally, the datasheet provides detailed information on the device's registers and programming interface.
-
The MAX13085ECSA+ has an operating temperature range of -40°C to +125°C, making it suitable for use in a wide range of industrial and automotive applications.
-
Troubleshooting issues with the MAX13085ECSA+ can be done using a combination of tools and techniques, including oscilloscopes, logic analyzers, and debugging software. Maxim Integrated Products also provides technical support and resources, such as application notes and FAQs, to help engineers troubleshoot and resolve issues.
-
Yes, the MAX13085ECSA+ is designed to be compatible with other Maxim Integrated Products devices, including microcontrollers, power management ICs, and interface devices. Maxim Integrated Products provides a range of devices and solutions that can be used together to create complete systems and solutions.