Part Details for MAX13053ASA-T by Maxim Integrated Products
Results Overview of MAX13053ASA-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13053ASA-T Information
MAX13053ASA-T by Maxim Integrated Products is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX13053ASA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Telecommunications | 1476 |
|
RFQ |
Part Details for MAX13053ASA-T
MAX13053ASA-T CAD Models
MAX13053ASA-T Part Data Attributes
|
MAX13053ASA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13053ASA-T
Maxim Integrated Products
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX13053ASA-T
This table gives cross-reference parts and alternative options found for MAX13053ASA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13053ASA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1051T/1J | NXP Semiconductors | $0.6677 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13053ASA-T vs TJA1051T/1J |
MAX3057ASA+T | Maxim Integrated Products | $3.9977 | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX13053ASA-T vs MAX3057ASA+T |
AMIS30663CANG2G | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE | MAX13053ASA-T vs AMIS30663CANG2G |
TJA1051T/3/1U | NXP Semiconductors | Check for Price | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13053ASA-T vs TJA1051T/3/1U |
AMIS30663CANG2RG | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | MAX13053ASA-T vs AMIS30663CANG2RG |
ATA6660-TAPY | Atmel Corporation | Check for Price | Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 | MAX13053ASA-T vs ATA6660-TAPY |
TJA1049T | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | MAX13053ASA-T vs TJA1049T |
TJA1057GT/1Z | NXP Semiconductors | Check for Price | Interface Circuit | MAX13053ASA-T vs TJA1057GT/1Z |
MAX3058ASA+ | Analog Devices Inc | Check for Price | 5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX13053ASA-T vs MAX3058ASA+ |