-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13052ESA+ by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9234
|
Newark | Can Transceiver, 1Mbps, Nsoic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Product Range:- Rohs Compliant: Yes |Analog Devices MAX13052ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.9690 | Buy Now |
DISTI #
700-MAX13052ESA
|
Mouser Electronics | CAN Interface IC Industry-Standard High-Speed CAN Transce RoHS: Compliant | 3714 |
|
$3.1100 / $5.9600 | Buy Now |
|
Analog Devices Inc | Industry-Standard High-Speed C Package Multiple: 1 | 25343 |
|
$1.6853 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13052ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13052ESA+
Analog Devices Inc
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX13052ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13052ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX13052ESA | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | MAX13052ESA+ vs MAX13052ESA |
The recommended layout and placement for the MAX13052ESA+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and interference.
To optimize the performance of the MAX13052ESA+ in a noisy environment, use a low-pass filter on the input pins, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded cable for the input signals. Additionally, consider using a separate analog power supply and ground plane to isolate the device from digital noise.
The maximum operating temperature range for the MAX13052ESA+ is -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate the device within the specified temperature range for optimal performance.
Yes, the MAX13052ESA+ is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB design and assembly guidelines to ensure the device is securely attached to the board and can withstand the vibration. Additionally, consider using a conformal coating to protect the device from moisture and contaminants.
To troubleshoot issues with the MAX13052ESA+, start by checking the power supply voltage and ensuring it's within the specified range. Then, verify the input signals are within the specified range and not exceeding the maximum ratings. Use an oscilloscope to check for noise and distortion on the input and output signals. Finally, consult the datasheet and application notes for troubleshooting guides and FAQs.