-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13052ASA+ by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13052ASA
|
Mouser Electronics | CAN Interface IC Industry-Standard High-Speed CAN Transce RoHS: Compliant | 1122 |
|
$3.9200 / $7.1000 | Buy Now |
|
Analog Devices Inc | Industry-Standard High-Speed C Package Multiple: 1 | 182 |
|
$3.0200 / $8.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX13052ASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13052ASA+
Analog Devices Inc
Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX13052ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13052ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJA1051T/1J | NXP Semiconductors | $0.6677 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13052ASA+ vs TJA1051T/1J |
MAX3057ASA+T | Maxim Integrated Products | $3.9977 | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX13052ASA+ vs MAX3057ASA+T |
AMIS30663CANG2RG | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | MAX13052ASA+ vs AMIS30663CANG2RG |
TJA1049T,112 | NXP Semiconductors | Check for Price | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | MAX13052ASA+ vs TJA1049T,112 |
TJA1040T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | MAX13052ASA+ vs TJA1040T |
MAX13053ASA+ | Maxim Integrated Products | Check for Price | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | MAX13052ASA+ vs MAX13053ASA+ |
TJA1050T | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | MAX13052ASA+ vs TJA1050T |
ATA6660-TAPY | Atmel Corporation | Check for Price | Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 | MAX13052ASA+ vs ATA6660-TAPY |
MAX3059ASA+ | Analog Devices Inc | Check for Price | 5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX13052ASA+ vs MAX3059ASA+ |
MAX13052ASA+T | Analog Devices Inc | Check for Price | Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX13052ASA+ vs MAX13052ASA+T |
A good PCB layout for the MAX13052ASA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals.
To ensure accuracy in high-temperature applications, it's essential to consider the device's temperature coefficient, which is specified in the datasheet. Additionally, using a thermocouple or thermistor to monitor the temperature and compensate for any drift can help maintain accuracy.
Yes, the MAX13052ASA+ can operate from a 3.3V supply, but the input voltage range is limited to 0V to VCC - 1.5V. If your system requires a 3.3V input range, you may need to use an external voltage divider or level shifter to ensure the input voltage stays within the specified range.
The MAX13052ASA+ has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, using ESD protection devices such as TVS diodes or ESD arrays on the input lines can provide extra protection.
The recommended input impedance for the MAX13052ASA+ is 1kΩ or higher to ensure accurate measurements. Lower input impedances can lead to measurement errors and affect the device's performance.