Part Details for MAX13051ASA+ by Maxim Integrated Products
Results Overview of MAX13051ASA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13051ASA+ Information
MAX13051ASA+ by Maxim Integrated Products is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX13051ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2093
|
Newark | Can Transceiver, 1Mbps, 5V, Nsoic-8, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13051ASA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$3.7500 / $6.3000 | Buy Now |
DISTI #
MAX13051ASA+-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1504 In Stock |
|
$3.9446 / $6.9100 | Buy Now |
|
Vyrian | Telecommunications | 720 |
|
RFQ |
Part Details for MAX13051ASA+
MAX13051ASA+ CAD Models
MAX13051ASA+ Part Data Attributes
|
MAX13051ASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX13051ASA+
Maxim Integrated Products
Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13051ASA+
This table gives cross-reference parts and alternative options found for MAX13051ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13051ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMIS30663CANG2G | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE | MAX13051ASA+ vs AMIS30663CANG2G |
TJA1051T/3/1U | NXP Semiconductors | Check for Price | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13051ASA+ vs TJA1051T/3/1U |
AMIS30663CANG2RG | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | MAX13051ASA+ vs AMIS30663CANG2RG |
MAX3057ASA+T | Maxim Integrated Products | $3.9977 | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX13051ASA+ vs MAX3057ASA+T |
TJA1051T/1J | NXP Semiconductors | $0.6677 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13051ASA+ vs TJA1051T/1J |
ATA6660-TAPY | Atmel Corporation | Check for Price | Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 | MAX13051ASA+ vs ATA6660-TAPY |
TJA1049T | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | MAX13051ASA+ vs TJA1049T |
TJA1057GT/1Z | NXP Semiconductors | Check for Price | Interface Circuit | MAX13051ASA+ vs TJA1057GT/1Z |
MAX3058ASA+ | Analog Devices Inc | Check for Price | 5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX13051ASA+ vs MAX3058ASA+ |
MAX13051ASA+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX13051ASA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power source to minimize noise and EMI.
-
To optimize the performance of the MAX13051ASA+ in noisy environments, use a low-pass filter on the input, add a ferrite bead or a common-mode choke to the power supply, and use a shielded cable for the analog input.
-
The maximum operating temperature range for the MAX13051ASA+ is -40°C to +125°C, but the device can be operated at a reduced temperature range for specific applications.
-
To troubleshoot common issues with the MAX13051ASA+, check the power supply voltage, ensure proper grounding, verify the input signal integrity, and check for noise and EMI interference.
-
Yes, the MAX13051ASA+ is suitable for high-reliability applications, such as aerospace, automotive, and industrial control systems, due to its high accuracy, low noise, and robust design.