Part Details for MAX13051ASA+ by Analog Devices Inc
Results Overview of MAX13051ASA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX13051ASA+ Information
MAX13051ASA+ by Analog Devices Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX13051ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX13051ASA
|
Mouser Electronics | CAN Interface IC +/-80V Fault-Protected CAN Transceiver wit RoHS: Compliant | 200 |
|
$3.8000 / $6.6200 | Buy Now |
|
Analog Devices Inc | ±80V Fault-Protected CAN Trans Package Multiple: 1 | 4008 |
|
$2.9300 / $8.4700 | Buy Now |
Part Details for MAX13051ASA+
MAX13051ASA+ CAD Models
MAX13051ASA+ Part Data Attributes
|
MAX13051ASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13051ASA+
Analog Devices Inc
±80V Fault-Protected CAN Transceiver with Autobaud, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-11-18 | |
Samacsys Manufacturer | Analog Devices | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13051ASA+
This table gives cross-reference parts and alternative options found for MAX13051ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13051ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMIS30663CANG2G | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE | MAX13051ASA+ vs AMIS30663CANG2G |
TJA1051T/3/1U | NXP Semiconductors | Check for Price | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13051ASA+ vs TJA1051T/3/1U |
AMIS30663CANG2RG | onsemi | Check for Price | CAN Transceiver, High Speed, SOIC-8 Narrow Body, 3000-REEL, Automotive Qualified | MAX13051ASA+ vs AMIS30663CANG2RG |
MAX3057ASA+T | Maxim Integrated Products | $3.9977 | Interface Circuit, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX13051ASA+ vs MAX3057ASA+T |
TJA1051T/1J | NXP Semiconductors | $0.6677 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | MAX13051ASA+ vs TJA1051T/1J |
ATA6660-TAPY | Atmel Corporation | Check for Price | Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 | MAX13051ASA+ vs ATA6660-TAPY |
TJA1049T | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | MAX13051ASA+ vs TJA1049T |
TJA1057GT/1Z | NXP Semiconductors | Check for Price | Interface Circuit | MAX13051ASA+ vs TJA1057GT/1Z |
MAX3058ASA+ | Analog Devices Inc | Check for Price | 5V, 1Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | MAX13051ASA+ vs MAX3058ASA+ |
MAX13051ASA+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX13051ASA+ is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure the MAX13051ASA+ is properly powered, use a clean and stable power supply, decouple the power pins with 0.1uF and 10uF capacitors, and ensure the power supply voltage is within the recommended range of 2.7V to 5.5V.
-
The maximum input voltage that the MAX13051ASA+ can handle is 5.5V. Exceeding this voltage may damage the device.
-
To configure the MAX13051ASA+ for a specific application, refer to the datasheet and application notes for guidance on setting the gain, bandwidth, and other parameters. You may also need to consult with an Analog Devices Inc. application engineer or use their online design tools.
-
The typical current consumption of the MAX13051ASA+ is around 1.5mA, but this can vary depending on the specific application and operating conditions.