Part Details for MAX126CCAX+D by Maxim Integrated Products
Results Overview of MAX126CCAX+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX126CCAX+D Information
MAX126CCAX+D by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX126CCAX+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX126CCAX+D-ND
|
DigiKey | IC DAS 14BIT 250K 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$35.5902 / $50.6600 | Buy Now |
Part Details for MAX126CCAX+D
MAX126CCAX+D CAD Models
MAX126CCAX+D Part Data Attributes
|
MAX126CCAX+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX126CCAX+D
Maxim Integrated Products
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 12 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX126CCAX+D
This table gives cross-reference parts and alternative options found for MAX126CCAX+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX126CCAX+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX126CCAX+D | Analog Devices Inc | Check for Price | 2x4-Channel, Simultaneous-Sampling, 14-Bit DAS, 36-SSOP_W-7.62_MM, 36 Pins, 0 to 70C | MAX126CCAX+D vs MAX126CCAX+D |
MAX126CC/D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, DIE | MAX126CCAX+D vs MAX126CC/D |
MAX126CEAX+D | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | MAX126CCAX+D vs MAX126CEAX+D |
MAX126CC/D+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, ROHS COMPLIANT, DIE | MAX126CCAX+D vs MAX126CC/D+ |
MAX126CEAX+TD | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, PDSO36, 0.163 INCH, 0.80 MM PITCH, ROHS COMPLIANT, SSOP-36 | MAX126CCAX+D vs MAX126CEAX+TD |
MAX126CCAX+D Frequently Asked Questions (FAQ)
-
The MAX126CCAX+D is a high-speed, high-precision ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. Maxim recommends following a star-grounding scheme, keeping analog and digital grounds separate, and placing the ADC close to the analog signal sources. Additionally, it's essential to use a solid ground plane, avoid routing digital signals near analog signals, and use decoupling capacitors to filter out noise.
-
The MAX126CCAX+D requires a high-speed clock input, typically in the range of 10-80 MHz. The clock signal should be a low-jitter, high-frequency signal with a duty cycle as close to 50% as possible. Maxim recommends using a clock signal with a rise time of less than 1 ns and a fall time of less than 1 ns. Additionally, the clock signal should be routed as a differential pair to minimize noise and ensure optimal performance.
-
The MAX126CCAX+D has a specific power-up sequence that must be followed to ensure proper operation. Maxim recommends powering up the device in the following sequence: VCC, AVCC, DVCC, and finally, the clock signal. It's essential to ensure that the power supplies are stable and within the recommended operating range before applying the clock signal. Additionally, the device should be powered up slowly, with a rise time of at least 1 ms, to prevent damage or malfunction.
-
The MAX126CCAX+D has a parallel digital interface that can be interfaced with a microcontroller or FPGA. The device requires a 3.3V or 5V digital supply, and the digital interface signals should be driven by a buffer or driver capable of sourcing or sinking at least 2 mA. Maxim recommends using a digital interface with a frequency of up to 20 MHz, and the device can operate in either master or slave mode. Additionally, the device requires a minimum of 10 ns setup time and 10 ns hold time for the digital interface signals.
-
The MAX126CCAX+D is a high-speed, high-power device that requires careful thermal management to ensure optimal performance and reliability. Maxim recommends mounting the device on a multi-layer PCB with a solid ground plane and using thermal vias to dissipate heat. The device should be operated within the recommended temperature range of -40°C to +85°C, and the junction temperature should be kept below 150°C. Additionally, the device should be placed in a well-ventilated area, and any heat sinks or thermal interfaces should be designed to minimize thermal resistance.