Part Details for MAX125CCAX by Maxim Integrated Products
Results Overview of MAX125CCAX by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX125CCAX Information
MAX125CCAX by Maxim Integrated Products is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX125CCAX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | IC,DATA ACQ SYSTEM,8-CHANNEL,14-BIT,SOP,36PIN,PLASTIC | 33 |
|
$25.2000 / $28.0000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 994 |
|
RFQ |
Part Details for MAX125CCAX
MAX125CCAX CAD Models
MAX125CCAX Part Data Attributes
|
MAX125CCAX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX125CCAX
Maxim Integrated Products
Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX125CCAX
This table gives cross-reference parts and alternative options found for MAX125CCAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX125CCAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX125CEAX-T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125CEAX-T |
MAX125BCAX-T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125BCAX-T |
MAX125BEAX | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125BEAX |
MAX125CCAX-T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125CCAX-T |
MAX125BCAX+T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125BCAX+T |
MAX125CCAX+T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125CCAX+T |
MAX125BCAX+ | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125BCAX+ |
MAX125CEAX+T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125CEAX+T |
MAX125BEAX+T | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125BEAX+T |
MAX125BEAX+ | Maxim Integrated Products | Check for Price | Analog Circuit, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX125CCAX vs MAX125BEAX+ |
MAX125CCAX Frequently Asked Questions (FAQ)
-
The MAX125CCAX requires careful layout and routing to minimize noise and ensure reliable operation. Maxim Integrated recommends following a star-grounding scheme, keeping analog and digital grounds separate, and using a solid ground plane. Additionally, keep the input and output traces short and away from noise sources, and use a low-ESR capacitor for the VCC bypass.
-
When the MAX125CCAX's inputs are not in use, it's recommended to tie them to a valid logic level (either VCC or GND) through a 1kΩ to 10kΩ resistor to prevent floating inputs and reduce noise susceptibility.
-
The MAX125CCAX can drive cables up to 10 feet (3 meters) long with a capacitance of up to 100pF. However, the actual cable length and capacitance that can be driven will depend on the specific application and the signal frequency. It's recommended to consult the datasheet and perform simulations or testing to determine the maximum cable length and capacitance for a specific application.
-
To ensure proper power-up and initialization of the MAX125CCAX, it's recommended to follow a power-up sequence that includes a slow ramp-up of the VCC supply voltage (typically 1ms to 10ms) and a delay of at least 10ms after power-up before applying input signals. Additionally, ensure that the VCC supply voltage is within the recommended operating range and that the input signals are within the specified voltage range.
-
For testing and debugging the MAX125CCAX, Maxim Integrated recommends using a logic analyzer or oscilloscope to monitor the input and output signals. Additionally, use a breakout board or a development kit to simplify the testing and debugging process. It's also recommended to consult the datasheet and application notes for specific testing and debugging procedures.