-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1232CSA+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2519489
|
Farnell | IC, CMOS MICRO MONITOR, 1232, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 204 |
|
$3.8996 / $6.9238 | Buy Now |
DISTI #
700-MAX1232CSA
|
Mouser Electronics | Supervisory Circuits MICROPROCESSOR MONITOR RoHS: Compliant | 889 |
|
$3.5800 / $6.2300 | Buy Now |
DISTI #
V36:1790_26359558
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2245 | Americas - 26 |
|
$3.1320 / $3.3740 | Buy Now |
DISTI #
V99:2348_26359558
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 | Americas - 1 |
|
$3.5020 / $6.0870 | Buy Now |
|
Analog Devices Inc | Microprocessor Monitor Package Multiple: 1 | 1381 |
|
$3.5348 / $6.2400 | Buy Now |
DISTI #
MAX1232CSA+
|
TME | IC: supervisor circuit, power on reset monitor (PoR), SO8 Min Qty: 1 | 42 |
|
$5.3700 / $8.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1232CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1232CSA+
Analog Devices Inc
Microprocessor Monitor, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-09-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PUSHBUTTON RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1232CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1232CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1232LPS-2+ | Analog Devices Inc | $3.9370 | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX1232CSA+ vs DS1232LPS-2+ |
LTC1232IS8#TRPBF | Linear Technology | Check for Price | LTC1232 - Microprocessor Supervisory Circuit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | MAX1232CSA+ vs LTC1232IS8#TRPBF |
DS1232LPU | Dallas Semiconductor | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.118 INCH, MICRO, SOP-8 | MAX1232CSA+ vs DS1232LPU |
A good layout and routing practice for the MAX1232CSA+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to place the bypass capacitors as close as possible to the IC's power pins and to use a low-ESR capacitor for the output filter.
To ensure proper power-up and initialization of the MAX1232CSA+, it's recommended to follow a power-up sequence that includes powering up the analog supply (VCC) before the digital supply (VDD). Additionally, the SHDN pin should be tied to a logic high or left open to enable the device. The device should also be initialized by writing to the control registers in the correct sequence.
The MAX1232CSA+ can drive a maximum capacitive load of 100pF. Exceeding this limit may cause the device to oscillate or become unstable. It's recommended to use a buffer or an op-amp to drive larger capacitive loads.
To troubleshoot issues with the MAX1232CSA+, it's recommended to check the power supply voltages, ensure proper grounding and decoupling, and verify that the input and output capacitors are correctly sized and placed. Additionally, checking the device's control registers and output voltage using an oscilloscope or a logic analyzer can help identify the root cause of the issue.
The MAX1232CSA+ is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.