Part Details for MAX1184ECM+D by Maxim Integrated Products
Results Overview of MAX1184ECM+D by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1184ECM+D Information
MAX1184ECM+D by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for MAX1184ECM+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1984
|
Newark | Adc, 2-Ch, Pipelined, 10Bit, Tqfp-48, Resolution (Bits):10Bit, Sampling Rate:20Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1184ECM+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$9.2800 / $13.6200 | Buy Now |
DISTI #
MAX1184ECM+D-ND
|
DigiKey | IC ADC 10BIT PIPELINED 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
571 In Stock |
|
$9.2875 / $13.6600 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
|
Quest Components | 112 |
|
$10.4020 / $13.3740 | Buy Now | |
|
Quest Components | 4 |
|
$12.4824 / $13.3740 | Buy Now |
Part Details for MAX1184ECM+D
MAX1184ECM+D CAD Models
MAX1184ECM+D Part Data Attributes
|
MAX1184ECM+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1184ECM+D
Maxim Integrated Products
ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1184ECM+D
This table gives cross-reference parts and alternative options found for MAX1184ECM+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1184ECM+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1184ECM-TD | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 | MAX1184ECM+D vs MAX1184ECM-TD |
MAX1184ECM | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 | MAX1184ECM+D vs MAX1184ECM |
MAX1184ECM-D | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABA-HD, TQFP-48 | MAX1184ECM+D vs MAX1184ECM-D |
MAX1184ECM+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 | MAX1184ECM+D vs MAX1184ECM+ |
MAX1184ECM+TD | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 | MAX1184ECM+D vs MAX1184ECM+TD |
MAX1184ECM+D Frequently Asked Questions (FAQ)
-
To minimize noise and ensure optimal performance, it is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane. Additionally, keep the analog and digital signal traces separate and avoid crossing them over each other. Use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VCC and GND pins, and a smaller capacitor (e.g., 100nF ceramic) between the VCC and AVCC pins. Place these capacitors as close to the device as possible. Additionally, use a 1uF to 10uF capacitor between the analog and digital power pins to filter out noise.
-
The recommended clock frequency for the MAX1184ECM+D is between 1MHz to 50MHz. The clock signal should have a low jitter (less than 100ps) and a stable frequency to ensure accurate conversions. A clock signal with a 50% duty cycle is recommended.
-
To optimize the analog input range and gain, select the appropriate gain setting (1, 2, or 4) based on the input signal amplitude. Use the internal reference voltage (VREF) or an external reference voltage to set the input range. Adjust the gain and offset settings to optimize the signal-to-noise ratio and ensure the input signal is within the ADC's input range.
-
The MAX1184ECM+D has a maximum junction temperature of 150°C. Ensure reliable operation over temperature by providing adequate heat dissipation, using a heat sink if necessary, and keeping the device away from heat sources. Follow the recommended PCB layout and thermal design guidelines to minimize thermal resistance.