Part Details for MAX1180ECM+D by Maxim Integrated Products
Results Overview of MAX1180ECM+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1180ECM+D Information
MAX1180ECM+D by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for MAX1180ECM+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1180ECM+D-ND
|
DigiKey | IC ADC 10BIT PIPELINED 48TQFP Min Qty: 250 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.4496 | Buy Now |
Part Details for MAX1180ECM+D
MAX1180ECM+D CAD Models
MAX1180ECM+D Part Data Attributes
|
MAX1180ECM+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1180ECM+D
Maxim Integrated Products
ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABA-HD, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX1180ECM+D
This table gives cross-reference parts and alternative options found for MAX1180ECM+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1180ECM+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1182ECM+D | Maxim Integrated Products | Check for Price | ADC, Flash Method, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48 | MAX1180ECM+D vs MAX1182ECM+D |
MAX1180ECM+D Frequently Asked Questions (FAQ)
-
The MAX1180ECM+D requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog signal sources, use a solid ground plane, and keep the analog and digital signal traces separate. Additionally, decoupling capacitors should be placed close to the device's power pins.
-
The MAX1180ECM+D outputs 12-bit digital data in a serial format. The data can be clocked out of the device using the SCLK pin, and the data is valid on the rising edge of the SCLK. The digital output data should be handled by a microcontroller or an FPGA, which can then process the data and perform any necessary calculations or conversions.
-
The maximum sampling rate of the MAX1180ECM+D is 1.5Msps (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency, the analog input signal bandwidth, and the digital output data rate.
-
The MAX1180ECM+D does not require calibration in the classical sense. However, the device's offset and gain can be adjusted using the OFS and GAIN pins, respectively. These pins can be connected to external resistors or voltage sources to adjust the device's offset and gain to match the specific application requirements.
-
The power consumption of the MAX1180ECM+D depends on the operating mode and the clock frequency. In the normal operating mode, the device consumes around 15mA of current from the 2.7V to 3.6V power supply. In the shutdown mode, the current consumption is reduced to around 1μA.