Part Details for MAX11627EEE+T by Maxim Integrated Products
Results Overview of MAX11627EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11627EEE+T Information
MAX11627EEE+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11627EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11627EEE+TCT-ND
|
DigiKey | IC ADC 12BIT SAR 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$3.6538 / $6.4400 | Buy Now |
|
Vyrian | Converters | 1148 |
|
RFQ |
Part Details for MAX11627EEE+T
MAX11627EEE+T CAD Models
MAX11627EEE+T Part Data Attributes
|
MAX11627EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11627EEE+T
Maxim Integrated Products
A/D Converter, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | ||
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.3 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
MAX11627EEE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX11627EEE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI). Additionally, calibrating the ADC using the internal calibration feature can help improve accuracy.
-
The maximum sampling rate of the MAX11627EEE+T is 1.1Msps. As the sampling rate increases, the power consumption also increases. However, the device has a power-down mode that can be used to reduce power consumption when the ADC is not in use.
-
The MAX11627EEE+T can be interfaced with a microcontroller or FPGA using the SPI-compatible serial interface. The device requires a 3-wire interface (SCLK, DIN, and DOUT) to communicate with the microcontroller or FPGA.
-
The operating temperature range of the MAX11627EEE+T is -40°C to +125°C. The device's performance may be affected by temperature variations, with increased temperature potentially causing a decrease in accuracy and increased power consumption.