Part Details for MAX11613EUA+T by Maxim Integrated Products
Results Overview of MAX11613EUA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11613EUA+T Information
MAX11613EUA+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11613EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX11613EUA+CT-ND
|
DigiKey | IC ADC 12BIT SAR 8UMAX Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4734 / $4.5000 | Buy Now |
|
Quest Components | ADC, PROPRIETARY METHOD, 12-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, BICMOS, PDSO8 | 9 |
|
$2.3400 / $4.6800 | Buy Now |
Part Details for MAX11613EUA+T
MAX11613EUA+T CAD Models
MAX11613EUA+T Part Data Attributes
|
MAX11613EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11613EUA+T
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
MAX11613EUA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX11613EUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI). Additionally, calibrating the ADC using the internal calibration feature can help improve accuracy.
-
The maximum sampling rate of the MAX11613EUA+T is 1.5Msps. As the sampling rate increases, the power consumption also increases. To minimize power consumption, it's recommended to use the lowest sampling rate required for the application.
-
The MAX11613EUA+T outputs 16-bit digital data in a serial format. To handle the digital output data, you can use a microcontroller or a digital signal processor to receive and process the data. You can also use a FIFO buffer to store the data temporarily before processing.
-
The recommended operating temperature range for the MAX11613EUA+T is -40°C to +85°C. Operating the device outside this range may affect its performance and reliability.