Part Details for MAX11612EUA+T by Maxim Integrated Products
Results Overview of MAX11612EUA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11612EUA+T Information
MAX11612EUA+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11612EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7504
|
Newark | Adc, 12Bit, 94.4Ksps, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:94.4Ksps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, I2C, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11612EUA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1062 |
|
$2.2900 / $4.5000 | Buy Now |
DISTI #
MAX11612EUA+TCT-ND
|
DigiKey | IC ADC 12BIT SAR 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5187 In Stock |
|
$2.4734 / $4.5000 | Buy Now |
DISTI #
SMC-MAX11612EUA+T
|
Sensible Micro Corporation | Ic Converter Adc Quad Chan 12- RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 15+ Container: Tape & Reel | 927 |
|
$2.0250 / $2.1938 | RFQ |
|
Vyrian | Converters | 971 |
|
RFQ |
Part Details for MAX11612EUA+T
MAX11612EUA+T CAD Models
MAX11612EUA+T Part Data Attributes
|
MAX11612EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11612EUA+T
Maxim Integrated Products
ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX11612EUA+T
This table gives cross-reference parts and alternative options found for MAX11612EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11612EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11613EUA+ | Analog Devices Inc | $1.3648 | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX11612EUA+T vs MAX11613EUA+ |
MAX11613EUA+ | Maxim Integrated Products | $2.5766 | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX11612EUA+T vs MAX11613EUA+ |
MAX11612EUA+ | Maxim Integrated Products | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX11612EUA+T vs MAX11612EUA+ |
MAX11612EUA+T | Analog Devices Inc | Check for Price | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX11612EUA+T vs MAX11612EUA+T |
MAX11612EUA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX11612EUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI) in the system. Additionally, calibration and offset correction can be performed to improve accuracy.
-
The maximum sampling rate of the MAX11612EUA+T is 1.5Msps. As the sampling rate increases, the power consumption also increases. However, the device has a power-down mode that can be used to reduce power consumption when the ADC is not in use.
-
The MAX11612EUA+T can be interfaced with a microcontroller or FPGA using a standard SPI interface. The device requires a 3-wire SPI interface (SCLK, MOSI, and MISO) and a chip select (CS) signal. The microcontroller or FPGA can be used to control the ADC, read the conversion results, and perform any necessary calibration or error checking.
-
The operating temperature range of the MAX11612EUA+T is -40°C to +125°C. The device's performance may be affected by temperature, with increased temperature potentially causing a decrease in accuracy and an increase in power consumption. However, the device is designed to operate within specifications across the entire temperature range.