-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11612EUA+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11612EUA+T
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages RoHS: Compliant | 0 |
|
$2.4400 / $6.1000 | Order Now |
|
Analog Devices Inc | 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 | 1038 |
|
$2.4734 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11612EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11612EUA+T
Analog Devices Inc
Low-Power, 4-/8-/12-Channel, I<sup>2</sup>C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX11612EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11612EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11612EUA+ | Analog Devices Inc | $0.8729 | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX11612EUA+T vs MAX11612EUA+ |
MAX11613EUA+ | Analog Devices Inc | $1.3648 | Low-Power, 4-/8-/12-Channel, I2C, 12-Bit ADCs in Ultra-Small Packages, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX11612EUA+T vs MAX11613EUA+ |
MAX11613EUA+ | Maxim Integrated Products | $2.2010 | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX11612EUA+T vs MAX11613EUA+ |
MAX11612EUA+T | Maxim Integrated Products | $2.8841 | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX11612EUA+T vs MAX11612EUA+T |
MAX11612EUA+ | Maxim Integrated Products | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX11612EUA+T vs MAX11612EUA+ |
The recommended layout and placement for the MAX11612EUA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane to minimize noise coupling.
To ensure the accuracy and linearity of the MAX11612EUA+T's analog-to-digital conversion, it's essential to follow proper PCB layout and design guidelines, use a high-quality analog signal source, and ensure that the device is operated within its specified temperature range. Additionally, calibration and trimming of the device may be necessary to achieve optimal performance.
The maximum sampling rate of the MAX11612EUA+T is 1.5Msps, and it can be achieved by using the device's internal clock or an external clock source. The sampling rate has a direct impact on the device's power consumption, with higher sampling rates resulting in higher power consumption. However, the device's power-down mode can be used to reduce power consumption when the device is not in use.
The MAX11612EUA+T has built-in overvoltage protection on its analog input pins, which can withstand voltages up to ±25V without damage. However, it's still recommended to use external protection circuitry, such as voltage-limiting resistors or clamping diodes, to prevent damage from excessive voltage transients. The device also has an undervoltage lockout feature that prevents it from operating when the supply voltage falls below a certain threshold.
The recommended method for interfacing the MAX11612EUA+T with a microcontroller or digital signal processor is through a serial interface, such as SPI or I2C. The device's digital output can be connected directly to the microcontroller or DSP's digital input pins, and the interface can be configured using the device's control registers. It's essential to follow proper interface timing and protocol guidelines to ensure reliable data transfer.