Part Details for MAX11609EEE+T by Maxim Integrated Products
Results Overview of MAX11609EEE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11609EEE+T Information
MAX11609EEE+T by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11609EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX11609EEE+TCT-ND
|
DigiKey | IC ADC 10BIT SAR 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31 In Stock |
|
$3.2170 / $5.7300 | Buy Now |
|
Vyrian | Converters | 753 |
|
RFQ |
Part Details for MAX11609EEE+T
MAX11609EEE+T CAD Models
MAX11609EEE+T Part Data Attributes
|
MAX11609EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX11609EEE+T
Maxim Integrated Products
D/A Converter, 10-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 6.8 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0944 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
Alternate Parts for MAX11609EEE+T
This table gives cross-reference parts and alternative options found for MAX11609EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11609EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11609EEE+ | Maxim Integrated Products | $4.2380 | ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX11609EEE+T vs MAX11609EEE+ |
MAX11609EEE+ | Analog Devices Inc | $1.8630 | Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11609EEE+T vs MAX11609EEE+ |
MAX11609EEE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX11609EEE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure the accuracy of the ADC conversion results, it's essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize electromagnetic interference (EMI). Additionally, calibrating the ADC using the internal calibration feature can help improve accuracy.
-
The maximum sampling rate of the MAX11609EEE+T is 1.1Msps. As the sampling rate increases, the power consumption also increases. However, the device has a power-down mode that can be used to reduce power consumption when the ADC is not in use.
-
The MAX11609EEE+T can be interfaced with a microcontroller using the SPI interface. The microcontroller can send commands to the ADC to start a conversion, and then read the conversion results from the ADC. The microcontroller can also configure the ADC's settings, such as the gain and sampling rate.
-
The internal reference voltage is used to provide a stable voltage reference for the ADC. The internal reference voltage is accurate to ±1.5% over the operating temperature range, making it suitable for most applications.