-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11609EEE+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11609EEE+T
|
Mouser Electronics | Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power RoHS: Compliant | 63 |
|
$3.0400 / $5.7300 | Buy Now |
|
Analog Devices Inc | 2.7V to 3.6V and 4.5V to 5.5V, Min Qty: 1 Package Multiple: 1 | 7 |
|
$2.3800 / $7.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX11609EEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11609EEE+T
Analog Devices Inc
Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.8 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 6.8 µs | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0944 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.89 mm |
This table gives cross-reference parts and alternative options found for MAX11609EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11609EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11609EEE+ | Analog Devices Inc | $1.8630 | Low-Power, 4-/8-/12-Channel, I2C,10-Bit ADCs in Ultra-Small Packages, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX11609EEE+T vs MAX11609EEE+ |
MAX11609EEE+ | Maxim Integrated Products | $4.2380 | ADC, Proprietary Method, 10-Bit, 1 Func, 8 Channel, Serial Access, BICMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX11609EEE+T vs MAX11609EEE+ |
The MAX11609EEE+T requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the analog-to-digital converter (ADC) and to use a ground plane to reduce noise. Additionally, the device should be placed away from high-frequency signals and digital lines.
The MAX11609EEE+T requires a specific power-up sequence to avoid damage or incorrect operation. The recommended power-up sequence is to apply the analog supply voltage (AVDD) first, followed by the digital supply voltage (DVDD) and then the clock signal. This sequence ensures that the device powers up correctly and avoids damage.
The recommended clock frequency range for the MAX11609EEE+T is between 1 MHz and 50 MHz. The clock frequency affects the device's performance, with higher clock frequencies resulting in faster conversion rates but also increasing power consumption. The optimal clock frequency depends on the specific application requirements.
The MAX11609EEE+T outputs data in a 16-bit or 18-bit word length, depending on the configuration. The output data format is twos complement, and the device can be configured to output data in either MSB-first or LSB-first format. The system design must take into account the output data format and word length to ensure correct data processing and handling.
The MAX11609EEE+T is a high-performance device that can generate heat during operation. To ensure reliable operation over temperature, it is recommended to provide adequate heat sinking and to follow proper thermal design guidelines. The device is rated for operation over a temperature range of -40°C to +125°C, and the system design must take into account the thermal requirements to ensure reliable operation.