Part Details for MAX1157BCUI by Rochester Electronics LLC
Results Overview of MAX1157BCUI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1157BCUI Information
MAX1157BCUI by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MAX1157BCUI
MAX1157BCUI CAD Models
MAX1157BCUI Part Data Attributes
|
MAX1157BCUI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX1157BCUI
Rochester Electronics LLC
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, 4.40 MM, TSSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Sample Rate | 0.135 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.4 mm |