-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1113CEE+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1113CEE
|
Mouser Electronics | Analog to Digital Converters - ADC +5V, Low-Power, Multichannel, Serial 8-B RoHS: Compliant | 200 |
|
$4.4800 / $8.0100 | Buy Now |
|
Analog Devices Inc | +5V, Low-Power, Multichannel, Package Multiple: 1 | 1941 |
|
$4.7544 / $8.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1113CEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1113CEE+
Analog Devices Inc
+5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-06-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Conversion Time-Max | 55 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1113CEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1113CEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX1113CEE+ | Maxim Integrated Products | $4.9452 | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, ROHS COMPLIANT, QSOP-16 | MAX1113CEE+ vs MAX1113CEE+ |
MAX1113CEE+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113CEE+T |
MAX1113CEE+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | MAX1113CEE+ vs MAX1113CEE+T |
MAX1113CEE | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113CEE |
MAX1113EEE-T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113EEE-T |
MAX1113EEE+ | Analog Devices Inc | Check for Price | +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1113CEE+ vs MAX1113EEE+ |
MAX1113EEE+T | Analog Devices Inc | Check for Price | +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | MAX1113CEE+ vs MAX1113EEE+T |
MAX1113EEE+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | MAX1113CEE+ vs MAX1113EEE+T |