Part Details for MAX11122ATI+ by Analog Devices Inc
Results Overview of MAX11122ATI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX11122ATI+ Information
MAX11122ATI+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX11122ATI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX11122ATI+
|
Mouser Electronics | Analog to Digital Converters - ADC 1Msps, Low-Power, Serial 12-/10-/8-Bit, RoHS: Compliant | 358 |
|
$3.1200 / $5.5700 | Buy Now |
|
Analog Devices Inc | 1Msps, Low-Power, Serial 12-/1 Package Multiple: 1 | 1041 |
|
$2.3100 / $5.5700 | Buy Now |
Part Details for MAX11122ATI+
MAX11122ATI+ CAD Models
MAX11122ATI+ Part Data Attributes
|
MAX11122ATI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX11122ATI+
Analog Devices Inc
1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-01-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.65 V | |
Analog Input Voltage-Min | -0.3 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.024414063% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX11122ATI+
This table gives cross-reference parts and alternative options found for MAX11122ATI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX11122ATI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX11122ATI+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | MAX11122ATI+ vs MAX11122ATI+T |
MAX11122ATI+T | Analog Devices Inc | Check for Price | 1Msps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | MAX11122ATI+ vs MAX11122ATI+T |
MAX11122ATI+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | MAX11122ATI+ vs MAX11122ATI+ |
MAX11135ATI+ | Analog Devices Inc | Check for Price | 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | MAX11122ATI+ vs MAX11135ATI+ |
MAX11135ATI+ | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | MAX11122ATI+ vs MAX11135ATI+ |
MAX11135ATI+T | Analog Devices Inc | Check for Price | 500ksps, Low-Power, Serial 12-/10-/8-Bit, 4-/8-/16-Channel ADCs, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | MAX11122ATI+ vs MAX11135ATI+T |