-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX04NG-ND
|
DigiKey | MAX CLIP TO-247/MAX247 STD-FORCE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2589 In Stock |
|
$0.2614 / $0.4100 | Buy Now |
DISTI #
532-MAXCLIP04G
|
Mouser Electronics | Heat Sinks Max Clip for TO-247, MAX-247, TO-247J, 20mm Width, 0.5mm Thickness, 60N Force RoHS: Compliant | 7817 |
|
$0.2500 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Heat Sink Clip Steel RoHS: Compliant |
10044 In Stock |
|
$0.2182 / $0.3378 | Buy Now |
DISTI #
000000000003635608
|
Sager | Heat Sinks Max Clip for TO-247, MAX-247, TO-247J, 20mm Width, 0.5mm Thickness, 60N Force Min Qty: 5000 | 60455 |
|
$0.3000 / $0.3590 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Heat Sink Clip Steel RoHS: Compliant |
10044 In Stock |
|
$0.2182 / $0.3378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy