-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAW01-05S05 by Minmax Technology Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8600 / $6.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAW01-05S05
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAW01-05S05
Minmax Technology Co Ltd
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
The recommended PCB layout involves keeping the input and output traces separate, using a solid ground plane, and placing the input capacitors close to the device. For thermal management, a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.
The MAW01-05S05 has built-in overvoltage protection and undervoltage lockout, which helps to protect the device during input voltage transients or brownouts. However, it's still recommended to add external protection circuits if the input voltage is expected to exceed the maximum rating.
The maximum allowable ripple current for the input capacitors depends on the capacitor type and rating. As a general rule, the ripple current should be limited to 20-30% of the capacitor's rated current to ensure reliability and longevity.
Yes, the MAW01-05S05 can be used in high-temperature environments, but the output power should be derated according to the temperature derating curve provided in the datasheet. Typically, the output power should be reduced by 1-2% per degree Celsius above 50°C.
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10-22uF. The capacitor should be rated for the maximum input voltage and have a low equivalent series resistance (ESR) to minimize voltage ripple and ensure stable operation.