Part Details for MAV03LB3M3FRB12V by knitter-switch
Results Overview of MAV03LB3M3FRB12V by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAV03LB3M3FRB12V Information
MAV03LB3M3FRB12V by knitter-switch is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MAV03LB3M3FRB12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30617571
|
Verical | Switch Push Button N.O./N.C. SPDT Flat Round Button 3A 250VAC Panel Mount Solder Lug Min Qty: 6 Package Multiple: 1 | Americas - 38 |
|
$5.9600 | Buy Now |
Part Details for MAV03LB3M3FRB12V
MAV03LB3M3FRB12V CAD Models
MAV03LB3M3FRB12V Part Data Attributes
|
MAV03LB3M3FRB12V
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MAV03LB3M3FRB12V
knitter-switch
Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLUE | |
Actuator Finish | NICKEL | |
Actuator Length | 0.059 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.63 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Termination Type | QUICK CONNECT |
Alternate Parts for MAV03LB3M3FRB12V
This table gives cross-reference parts and alternative options found for MAV03LB3M3FRB12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAV03LB3M3FRB12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAV03LB3M3FRY220V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRY220V |
MAV03LB3M3FRR220V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRR220V |
MAV03LB3M3FRR24V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRR24V |
MAV03LB3M3FRR12V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRR12V |
MAV03LB3M3FRB24V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRB24V |
MAV03LB3M3FRY36V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRY36V |
MAV03LB3M3FRG36V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRG36V |
MAV03LB3M3FRG24V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRG24V |
MAV03LB3M3FRG220V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRG220V |
MAV03LB3M3FRR36V | knitter-switch | Check for Price | Special Switch, SPDT, On-on, Vertical, Quick Connect Terminal, Panel Mount | MAV03LB3M3FRB12V vs MAV03LB3M3FRR36V |
MAV03LB3M3FRB12V Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MAV03LB3M3FRB12V is -40°C to 85°C, as per the manufacturer's guidelines.
-
To ensure proper mounting, follow the manufacturer's recommended PCB layout and mounting guidelines, and use the correct soldering techniques to secure the switch to the board.
-
The expected lifespan of the MAV03LB3M3FRB12V switch is typically around 100,000 to 500,000 cycles, depending on the operating conditions and usage.
-
While the MAV03LB3M3FRB12V is designed to be robust, it's essential to evaluate the switch's performance in your specific high-vibration environment. Consult with the manufacturer or a qualified engineer to determine the switch's suitability for your application.
-
To prevent electrostatic discharge (ESD) damage, follow proper ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure the switch is properly grounded during handling and assembly.