Part Details for MAV02LB3M3RRG12V by knitter-switch
Results Overview of MAV02LB3M3RRG12V by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAV02LB3M3RRG12V Information
MAV02LB3M3RRG12V by knitter-switch is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for MAV02LB3M3RRG12V
MAV02LB3M3RRG12V CAD Models
MAV02LB3M3RRG12V Part Data Attributes
|
MAV02LB3M3RRG12V
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MAV02LB3M3RRG12V
knitter-switch
Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | KNITTER-SWITCH | |
Actuator Angle | ||
Actuator Length | 0.13 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Illumination | LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Termination Type | QUICK CONNECT |
Alternate Parts for MAV02LB3M3RRG12V
This table gives cross-reference parts and alternative options found for MAV02LB3M3RRG12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAV02LB3M3RRG12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAV02LB3M3RRG220V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRG220V |
MAV02LB3M3RRO220V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRO220V |
MAV02LB3M3RRB220V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRB220V |
MAV02LB3M3RRO110V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRO110V |
MAV02LB3M3RRR110V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRR110V |
MAV02LB3M3RRG110V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRG110V |
MAV02LB3M3RRW12V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRW12V |
MAV02LB3M3RRG6V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRG6V |
MAV02LB3M3RRY24V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRY24V |
MAV02LB3M3RRR6V | knitter-switch | Check for Price | Special Switch, SPDT, On-(on), Vertical, Quick Connect Terminal, Panel Mount | MAV02LB3M3RRG12V vs MAV02LB3M3RRR6V |