Part Details for MAT03FHZ by Analog Devices Inc
Results Overview of MAT03FHZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAT03FHZ Information
MAT03FHZ by Analog Devices Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MAT03FHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 MA, 36 V, 2 CHANNEL, PNP, SI, SMALL SIGNAL TRANSISTOR, TO-78 | 54 |
|
$48.0000 / $60.0000 | Buy Now |
|
Vyrian | Peripheral ICs | 814 |
|
RFQ |
Part Details for MAT03FHZ
MAT03FHZ CAD Models
MAT03FHZ Part Data Attributes
|
MAT03FHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT03FHZ
Analog Devices Inc
Low Noise, Matched Dual PNP Transistor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Manufacturer Package Code | H-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 36 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e4 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz | |
VCEsat-Max | 0.1 V |
MAT03FHZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply lines.
-
Follow the calibration procedure outlined in the datasheet. Apply a known input voltage and adjust the offset and gain trim pins to achieve the desired output. Repeat the process for different input ranges to ensure accuracy across the entire operating range.
-
The maximum allowable power supply ripple is 100mV peak-to-peak. Exceeding this limit may affect the accuracy and stability of the device. Use a high-quality power supply or add a filter capacitor to reduce ripple.
-
The MAT03FHZ is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at high temperatures. Consider using a heat sink or a thermally conductive material to dissipate heat and ensure reliable operation.
-
Use a metal shield or a Faraday cage to enclose the device. Add a common mode choke or ferrite bead to the power supply lines to filter out high-frequency noise. Keep the device away from strong electromagnetic sources.