Part Details for MASW-000825-12770T by TE Connectivity
Results Overview of MASW-000825-12770T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASW-000825-12770T Information
MASW-000825-12770T by TE Connectivity is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MASW-000825-12770T
MASW-000825-12770T CAD Models
MASW-000825-12770T Part Data Attributes
|
MASW-000825-12770T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASW-000825-12770T
TE Connectivity
RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED, PLASTIC, MLP-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED, PLASTIC, MLP-16 | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | SPDT |
Alternate Parts for MASW-000825-12770T
This table gives cross-reference parts and alternative options found for MASW-000825-12770T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-000825-12770T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASW-000825-12770T | MACOM | Check for Price | SPDT, 50MHz Min, 6000MHz Max, 1.1dB Insertion Loss-Max, QFN-16 | MASW-000825-12770T vs MASW-000825-12770T |