Part Details for MASW-000825-12770T by MACOM
Results Overview of MASW-000825-12770T by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASW-000825-12770T Information
MASW-000825-12770T by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MASW-000825-12770T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-MASW00082512770T
|
Mouser Electronics | RF Switch ICs 50-6000MHz 20W -40C +85C Iso 35dB RoHS: Compliant | 556 |
|
$3.9800 / $7.9000 | Buy Now |
DISTI #
20318388
|
Verical | RF AND MICROWAVE SWITCH Min Qty: 10 Package Multiple: 1 Date Code: 1631 | Americas - 135 |
|
$5.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 442 |
|
$4.3165 / $10.5280 | Buy Now |
|
Quest Components | 353 |
|
$5.6400 / $14.1000 | Buy Now | |
DISTI #
MASW-000825
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 135 |
|
$5.8400 | Buy Now |
DISTI #
MASW-000825-127
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MASW-000825-12770T
MASW-000825-12770T CAD Models
MASW-000825-12770T Part Data Attributes
|
MASW-000825-12770T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-000825-12770T
MACOM
SPDT, 50MHz Min, 6000MHz Max, 1.1dB Insertion Loss-Max, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
Insertion Loss-Max | 1.1 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 3 |
Alternate Parts for MASW-000825-12770T
This table gives cross-reference parts and alternative options found for MASW-000825-12770T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-000825-12770T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASW-000825-12770T | TE Connectivity | Check for Price | RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED, PLASTIC, MLP-16 | MASW-000825-12770T vs MASW-000825-12770T |
MASW-000825-12770T Frequently Asked Questions (FAQ)
-
MACOM recommends a specific PCB layout and land pattern to ensure optimal performance. It's best to consult with MACOM's application notes or contact their technical support for guidance on the recommended layout and land pattern.
-
The MASW-000825-12770T has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to implement proper thermal management, such as using a heat sink or thermal interface material, and ensuring good airflow around the device.
-
MACOM recommends following the standard soldering and assembly techniques for surface-mount devices, such as using a soldering iron with a temperature of 250°C to 270°C, and ensuring the device is properly aligned and secured to the PCB.
-
To troubleshoot common issues, start by verifying the device's operating conditions, such as voltage and current, and ensuring the PCB layout and component selection meet the recommended specifications. Consult MACOM's application notes and technical support for guidance on troubleshooting specific issues.
-
MACOM has a robust quality control process in place, including rigorous testing and inspection procedures, to ensure the reliability and quality of the MASW-000825-12770T. Additionally, MACOM provides a warranty and support for their products.