-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMLJ13CAE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7416
|
Newark | Tvs 13V 5% 3000W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMLJ13CAE3/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5000 / $6.7600 | Buy Now |
DISTI #
150-MASMLJ13CAE3/TR-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO214AB Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7600 | Buy Now |
DISTI #
MASMLJ13CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MASMLJ13CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$6.0864 / $6.5268 | Buy Now |
DISTI #
579-MASMLJ13CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 13V 5% 3000W bi RoHS: Compliant | 0 |
|
$6.7600 | Order Now |
DISTI #
MASMLJ13CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$7.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1300 / $10.4000 | Buy Now |
|
NAC | TVS 13V 5% 3000W bi, SMCJ (DO-214AB) RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.3400 / $7.6500 | Buy Now |
DISTI #
MASMLJ13CAE3/TR
|
EBV Elektronik | Diode TVS Single BiDir 13V 3KW 2Pin DO214AB (Alt: MASMLJ13CAE3/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.1300 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MASMLJ13CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLJ13CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for MASMLJ13CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ13CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MASMLJ13CAE3 | Microchip Technology Inc | $8.5651 | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MASMLJ13CAE3/TR vs MASMLJ13CAE3 |
MASMLJ13CAE3TR | Microsemi Corporation | Check for Price | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | MASMLJ13CAE3/TR vs MASMLJ13CAE3TR |