Part Details for MASMLG13AE3 by Microchip Technology Inc
Results Overview of MASMLG13AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MASMLG13AE3 Information
MASMLG13AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MASMLG13AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9396
|
Newark | Tvs 13V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMLG13AE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $6.9100 | Buy Now |
DISTI #
1086-6229-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC DO215AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9101 | Buy Now |
DISTI #
MASMLG13AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 3KW 2-Pin DO-215AB - Bulk (Alt: MASMLG13AE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2010 / $6.6250 | Buy Now |
DISTI #
494-MASMLG13AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 13V 5% 3000W uni RoHS: Compliant | 0 |
|
$6.9100 | Order Now |
DISTI #
MASMLG13AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$6.2700 / $7.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.4600 / $7.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5800 / $13.7800 | Buy Now |
Part Details for MASMLG13AE3
MASMLG13AE3 CAD Models
MASMLG13AE3 Part Data Attributes
|
MASMLG13AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLG13AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMLG13AE3
This table gives cross-reference parts and alternative options found for MASMLG13AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG13AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLG13A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Unidirectional, 1 Element, Silicon | MASMLG13AE3 vs SMLG13A |
MASMLG13A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | MASMLG13AE3 vs MASMLG13A |
SMLG13ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional, | MASMLG13AE3 vs SMLG13ATRE3 |